05003525001 | Wera

1/4 inch extension, Internal/External square, 1/4 inch, L 75 mm, 05003525001

Order No.: 06L6058
EAN: 4013288121066
MPN:
05003525001
8794 SA
Series: 8794
Wera
default L
Image may differ
Unit Price (€ / pc.)
9.2582 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.26 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2582 €
10 pcs.
8.3538 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ratchet extensions, type 8794../8796.

For 1/4" square drive sockets with ball lock, freewheel sleeve for fast screw and nut driving action; Material: chrome vanadium, brushed chrome finish.

Type: 8794 SA, extension, L 75 mm

Technical specifications
Drive 1/4 inch
Version extension
ESD protection No
Size 1/4 inch
Length 75 mm
Peak type Internal/External square
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82041200
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Length
Size
Version
Peak type
1000V Insulated
ESD protection
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Size
Version
Peak type
1000V Insulated
ESD protection