05003530001 | Wera

1/4 inch extension, Internal/External square, 1/4 inch, L 75 mm, 05003530001

Order No.: 06L6036
EAN: 4013288121042
MPN:
05003530001
8796 SA Zyklop-Verlängerung "flexible-lock"
Series: 8796
Wera
default L
Image may differ
Unit Price (€ / pc.)
15.3629 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.36 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3629 €
5 pcs.
14.5894 €
*incl. VAT plus shipping costs
**Subject to prior sale

With Flexible-Lock system, type 8796.

For permanent locking or fast change of drive sockets.

Type: 8796 SA, extension, L 75 mm

Technical specifications
Drive 1/4 inch
Version extension
ESD protection No
Size 1/4 inch
Length 75 mm
Peak type Internal/External square
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82041200
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Length
Peak type
Size
Version
1000V Insulated
ESD protection
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Peak type
Size
Version
1000V Insulated
ESD protection