010124141500 | Eberle
Terminal block, 230 VAC, white, 010124141500
Distribution strip for wiring actuators with room temperature controllers. This device is used for wiring temperature controllers and electrothermal actuators in connection with hot water floor heating systems. With this distribution board (in connection with temperature controllers) the temperature of up to 6 rooms (zones) can be controlled independently. Design with pump logic/protection. Ready to plug in, for immediate connection to a 230 V socket. For 230V~ actuators and controllers. Easy wiring without screwdriver. With top hat rail for wall mounting. Switching capacity max 14 actuators a 3W.
Version | distribution strip | |
Colour | white | |
Assembly | wall mounting | |
Voltage | 230 VAC |
Country of origin | DE |
Customs tariff number | 85369010 |