50510 | Goobay
Extension line, Europe, plug type C, straight on jack type C, straight, H03VVH2-F2x0.75mm², black, 5 m
Order No.: 88F388
EAN: 4040849505102
MPN:
50510
Unit Price (€ / pc.)
3.5938 € *
Available: 94 pcs.
Leadtime: 14 Weeks **
Extension Lead Europlug, 50510, GOOBAY
The extension lead europlug makes the power cable extension perfect for a flexible power connection. The space-saving design allows for individual installation indoors.
Applications
- TV
- Household appliances
- Lamps
- loudspeakers
Technical specifications
Connection (1) | plug type C, straight | |
Connection (2) | jack type C, straight | |
Version | extension line | |
Colour | black | |
Cable type | H03VVH2-F2x0.75mm² | |
Cable length | 5 m | |
Country code | Europe | |
Cable cross-section | 0.75 mm² | |
Rated current | 2.5 A | |
Standard connection 1 | EN 50075 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |