Y-CONCABLE-10 | YAMAICHI
PUR ethernet cable, Cat 5, 10-wire, 0.14 mm² + 0.25 mm², AWG 26 + AWG 23, green, Y-CONCABLE-10
Unit Price (€ / mtr.)
11.2098 € *
Available: 61 mtr.
Leadtime: 2 Weeks **
Total Price:
11.21 € *
Price list
Quantity
Price per unit*
1 mtr.
11.2098 €
10 mtr.
10.2816 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ethernet hybrid data cables Cat. 5, type YAMAICHI Y-ConCable-10.
Industrial standard, free of halogen and silicon, 8 x data plus 2 x power supply, for use with connector series Y-Con, suitable for cable carrier chains
Technical specifications
Number of cores | 10 | |
Version | ethernet cable | |
Outer diameter | 6.9 mm | |
AWG cross-section | AWG 26 + AWG 23 | |
Colour | green | |
Halogen free | Yes | |
Category | Cat 5 | |
Cable cross-section | 0.14 mm² + 0.25 mm² | |
Material | PUR | |
Temperature range (unmoved) | -20 °C to 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |