161-64013 | HellermannTyton

Mounting base, PA, black, (L x W) 38 x 38 mm, 161-64013

Order No.: 42P1070
EAN: 4031026575506
MPN:
161-64013
HWBASEA-PA66HIRHS-BK
Series: HWBase
HellermannTyton
161-64013 HellermannTyton Cable Holders
Image may differ
Unit Price (€ / pc.)
1.0948 € *
Available: 52 pcs.
Leadtime: 1 Week **
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0948 €
10 pcs.
0.9877 €
50 pcs.
0.9282 €
100 pcs.
0.8806 €
500 pcs.
0.8211 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting base, 161-64013, HellermannTyton

This mounting base can be combined and adjusted individually. Attached to a mounting base the assembly can be screw mounted or directly sticked to the surface.

Features

  • Mounting plates can be fixed with screws, cable ties or adhesive
  • Can be used to mount any size HWClip
Technical specifications
Version mounting base
Width 38 mm
Colour black
Length 38 mm
Material PA
Self-adhesive No
Logistics
Country of origin PL
Customs tariff number 39269097
Original Packaging Bag with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes