9-205 ESD | Bernstein
ESD vise, span width 70 mm, jaw width 50 mm, die-cast aluminum, 9-205 ESD
Unit Price (€ / pc.)
165.41 € *
Available: 1 pcs.
Next delivery: 3 pcs. on 2024-09-25
Leadtime: On Request **
ESD vise, type Bernstein Spannfix 9-205 ESD.
Conductive, mounted on ball joint, made of aluminum die-cast.
Max. table plate thickness: 80 mm.
Clamping width: 70 mm.
Clamping depth: 38 mm.
Nose width: 50 mm.
Clamping pressure: 150 kp.
Weight: 1.45 kg.
Technical specifications
Version | vise | |
Jaw width | 50 mm | |
ESD protection | Yes | |
Material | die-cast aluminum | |
Span Width | 70 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82057000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |