TL 7A-SA-SL | LINDSTRÖM

ESD tweezers, uninsulated, antimagnetic, stainless steel, 115 mm, TL 7A-SA-SL

Order No.: 06L2518
EAN: 7314150115327
MPN:
TL 7A-SA-SL
Series: TL
LINDSTRÖM
default L
Image may differ
Unit Price (€ / pc.)
25.0852 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
25.09 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0852 €
5 pcs.
23.5858 €
15 pcs.
22.6814 €
50 pcs.
21.6818 €
150 pcs.
20.7774 €
*incl. VAT plus shipping costs
**Subject to prior sale

ESD tweezers, type Lindstrom TL.

ESD-proof, made of stainless, acid-proof and anti-magnetic steel.

With crescent-shaped strong tips, type TL7A-SA-SLn.

Type: TL7A–SA–SL, tweezers, 115 mm length

Technical specifications
Anti-magnetic Yes
Version tweezers
Resistant to Chemicals, Salts, Acids, thermal ageing
Chemicla resistant Yes
ESD protection Yes
Isolated No
Length 115 mm
Material stainless steel
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Material
Version
Anti-magnetic
Isolated
UV-resistant
ESD protection
1 item in 14 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Material
Version
Anti-magnetic
Isolated
UV-resistant
ESD protection
ESD tweezers, uninsulated, antimagnetic, stainless steel, 140 mm, TL SS-SA-SL
Order No.:
 06L2528
Manufacturer:
 LINDSTRÖM
Manufacturer SKU:
 TL SS-SA-SL
Available: 4 pcs. Leadtime: 1 Week ** Next delivery: 5 pcs. on 2024-05-02
Total Price: 19.10 € *
1 pcs.
19.0995 €
10 pcs.
16.8028 €
50 pcs.
15.6604 €
150 pcs.
14.9702 €
140 mm
stainless steel
tweezers
Yes
No
No
Yes
ESD tweezers, uninsulated, antimagnetic, stainless steel, 110 mm, TL 4-SA-SL
Order No.:
 06L2512
Manufacturer:
 LINDSTRÖM
Manufacturer SKU:
 TL 4-SA-SL
Available: 0 pcs. Leadtime: 1 Week ** Next delivery: 1 pcs. on 2024-05-03
Total Price: 21.09 € *
1 pcs.
21.0868 €
5 pcs.
19.8254 €
15 pcs.
19.0638 €
50 pcs.
18.2189 €
150 pcs.
17.4573 €
110 mm
stainless steel
tweezers
Yes
No
No
Yes