TL 5A-SA-SL | LINDSTRÖM
ESD tweezers, uninsulated, antimagnetic, stainless steel, 115 mm, TL 5A-SA-SL
Unit Price (€ / pc.)
22.9908 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
22.99 € *
Price list
Quantity
Price per unit*
1 pcs.
22.9908 €
5 pcs.
21.6104 €
15 pcs.
20.8012 €
50 pcs.
19.8730 €
150 pcs.
19.0400 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD tweezers, type Lindstrom TL.
ESD-proof, made of stainless, acid-proof and anti-magnetic steel.
With very fine tips, type TL5A-SA-SL.
Type: TL5A–SA–SL, tweezers, 115 mm length
Technical specifications
Anti-magnetic | Yes | |
Version | tweezers | |
Resistant to | Chemicals, Salts, Acids, thermal ageing | |
Chemicla resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 115 mm | |
Material | stainless steel | |
UV-resistant | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |