5-190 V | Bernstein
ESD tweezers kit (6 tweezers), uninsulated, antimagnetic, plastic, 140 mm, 5-190 V
Order No.: 06L3266
EAN: 4250838514453
MPN:
5-190 V
Unit Price (€ / pc.)
141.61 € *
Available: 0 pcs.
Leadtime: 1 Week **
Set of ESD tweezers, type Bernstein 5-190 V
6-piece set in a practical table rack, made of conductive material;
Contents:
- 5 tweezers made of conductive glass fiber-reinforced plastic material (5-191, 5-192, 5-193, 5-194, 5-195)
- 1 ceramic tip tweezer 5-095 (anti-magnetic, tip heat-resistant up to 1000 °C)
Weight: 125 g
Technical specifications
Anti-magnetic | Yes | |
Version | tweezers kit | |
Resistant to | Chemicals, Salts, Acids, thermal ageing | |
Chemicla resistant | Yes | |
ESD protection | Yes | |
Contents | 6 tweezers | |
Isolated | No | |
Length | 140 mm | |
Material | plastic | |
UV-resistant | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |