05074786001 | Wera

ESD torque screwdriver, 0.1-0.34 Nm, 4 mm, L 142 mm, 135 g, 05074786001

Order No.: 06L6236
EAN: 4013288179036
MPN:
05074786001
7435 ESD 10,0 - 34,0 Ncm
Series: 743x
Wera
05074786001 Wera Torque Tools and accessories
Image may differ
Unit Price (€ / pc.)
185.6757 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
185.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
185.6757 €

ESD torque drivers, adjustable, type Wera 7400 Kraftform ESD.

With quick-release chuck for HIOS and 4,0 mm half-moon bits, numerical torque display, magnifier attachment for good legibility of the scale, click signal; Tolerance: ± 6.0 % (EN ISO 6789). Grip: Kraftform with roll-off protection, multi-component. Grip length: 89 mm. Total length: 142 mm.

Technical attributes (type, adjustable torque, tolerance): 7435 ESD, 0.10 to 0.34 Nm, 0.015 Nm

Technical specifications
Version ESD torque screwdriver
Torque range 0.1-0.34 Nm
Accuracy ±6 %
Weight 135 g
Size 4 mm
Length 142 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes