175-EC-SD | Wetec
ESD side cutter, 138 mm, 80 g, cut capacity (1.3 mm/–/–/–), 175-EC-SD
Unit Price (€ / pc.)
13.6969 € *
Available: 17 pcs.
Leadtime: 1 Week **
Total Price:
13.70 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6969 €
10 pcs.
12.0666 €
50 pcs.
11.2455 €
150 pcs.
10.7457 €
500 pcs.
10.1864 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD diagonal cutters, type Wetec 175-EC-SD.
With conductive handles, light and ergonomic design with excellent cutting properties, especially for continuous industrial duty, with durable cutters and safety clip, for wires up to AWG 16 (1.3 mm); Length: 132 mm.
Type: 175–EC–SD, ESD diagonal cutter
Technical specifications
Version | side cutter | |
ESD protection | Yes | |
Weight | 80 g | |
Length | 138 mm | |
Material | steel | |
Cutting capacity (soft) | 1.3 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82033000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |