185P-SD | Wetec

ESD side cutter, 130 mm, 40 g, cut capacity (1 mm/–/–/–), 185P-SD

Order No.: 05L6525
EAN: 4099891354749
MPN:
185P-SD
Series: ecotec
Wetec
185P-SD Wetec Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
19.7778 € *
Available: 14 pcs.
Leadtime: 1 Week **
Total Price:
19.78 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7778 €
10 pcs.
17.3978 €
50 pcs.
16.2316 €
150 pcs.
15.5176 €
500 pcs.
14.7203 €
*incl. VAT plus shipping costs
**Subject to prior sale

ESD diagonal cutters, type Wetec 185P-SD.

With conductive handles and very sharp cutting nose, for difficult precision work, no facet, for copper wires up to AWG 18 (1.0 mm), with safety clip; Length: 130 mm.

Type: 185P–SD, ESD diagonal cutter

Technical specifications
Version side cutter
ESD protection Yes
Weight 40 g
Length 130 mm
Material steel
Cutting edge without facet
Cutting capacity (soft) 1 mm
1000V Insulated No
Logistics
Country of origin IT
Customs tariff number 82033000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes