EP1330-A-SA | Edsyn

ESD Reverse tweezers, uninsulated, antimagnetic, stainless steel, 152 mm, EP1330-A-SA

Order No.: 06L3290
EAN: 4099891367718
MPN:
EP1330-A-SA
Edsyn
default L
Image may differ
Unit Price (€ / pc.)
59.381 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
59.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.381 €

Reverse tweezers, type Edsyn EP.

Standard or ESD version, with PTFE tips (black or white), bent, reverse opening, for careful handling of components and miniature PCBs.

Technical attributes (type, version, tip color, length (L)): EP 1330-A-SA, ESD, black, L 152 mm

Technical specifications
Anti-magnetic Yes
Version Reverse tweezers
ESD protection Yes
Isolated No
Length 152 mm
Material stainless steel
Logistics
Country of origin US
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes