EP1204001 | ESD PROTECT

ESD PROTECT surface cleaner, bottle, 1 l, EP1204001

Order No.: 11L4710
EAN: 4099891433796
MPN:
EP1204001
Oberflächenr. 1l Sprühflasche
ESD PROTECT
default L
Image may differ
Unit Price (€ / pc.)
15.5652 € *
Available: 29 pcs.
Leadtime: 1 Week **
Total Price:
15.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.5652 €

ESD MultiClean surface cleaner, type ESD-Protect 23.EB-OFR-1

Versatile cleaner for surfaces in ESD areas, especially for conductive and antistatic surfaces, removes dirt of all kind.

Content: 1.0 L

Advantages:

- Maintains the conductivity of ESD surfaces

- Leaves no insulating residues

- Biologically degradable

- Pleasant and sparing consumption

- Unlimited shelf life

- Ph-neutral

- Gentle on materials and skin

- Meets requirements to DIN EN61340-5-1 (electrostatic)

Technical specifications
Usage surface cleaner
Version surface cleaner
Container bottle
Contents 1 l
Logistics
Country of origin DE
Customs tariff number 34029090
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Container
Contents
Version
Usage
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Container
Contents
Version
Usage
ESD PROTECT surface cleaner, canister, 5 l, EP1204003
Order No.:
 11L4712
Manufacturer:
 ESD PROTECT
Manufacturer SKU:
 EP1204003
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 32.50 € *
1 pcs.
32.4989 €
5 pcs.
30.8805 €
10 pcs.
29.3454 €
canister
5 l
surface cleaner
surface cleaner
ESD PROTECT surface cleaner, bottle, 1 l, EP1204001
Order No.:
 11L4710
Manufacturer:
 ESD PROTECT
Manufacturer SKU:
 EP1204001
Available: 29 pcs. Leadtime: 1 Week **
Total Price: 15.57 € *
1 pcs.
15.5652 €
bottle
1 l
surface cleaner
surface cleaner