BK0901028 | ESD PROTECT
ESD suspension file black, dissipative
Order No.: 03L6071
EAN: 4099891437077
MPN:
BK0901028
Unit Price (€ / pc.)
4.9623 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Document envelopes DIN A4, permanently antistatic, transparent, with
ESD-Logo, 1 side open, 4x, hole edge, PU = 10 pcs
Technical specifications
Version | ESD suspension files | |
Width | 319 mm | |
Colour | black | |
Length | 564 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444993 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |