C-199 2808 GR.M 50 PAAR | BJZ
Gloves, 2808, size M, package of 50 pairs
Order No.: 19L2572
EAN: 4099891436216
MPN:
C-199 2808 GR.M 50 PAAR
Unit Price (€ / pck.)
27.6318 € *
Available: 1 pck.
Leadtime: 3 Weeks **
Total Price:
27.63 € *
Price list
Quantity
Price per unit*
1 pck.
27.6318 €
5 pck.
25.9896 €
15 pck.
24.9900 €
50 pck.
23.8714 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD-compatible gloves, type BJZ C-199.
Made of PVC, antistatic, stretchable, comfortable to wear. Prevent development of static electricity, powder-free. Leakage resistance approx. 10exp10 ohm; Shipment: package with 50 pairs.
Type: 2808, size S, package of 50 pairs
Technical specifications
Usage | electrical safety | |
Colour | white | |
Size | M | |
Material | polyvinyl chloride |
Download
Logistics
Country of origin | KR |
Customs tariff number | 39262000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |