23.BL60120 | ESD PROTECT

ESD desktop mats, 600 x 1200 mm, blue, 23.BL60120

Order No.: 06L9190
EAN: 4099891437350
MPN:
23.BL60120
ESD PROTECT
default L
Image may differ
Unit Price (€ / pc.)
75.6007 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
75.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
75.6007 €

ESD table mats, type Alfaplan S.

Double layer, made of synthetic rubber, can be glued using conductive adhesive or for loose installation, low-impedance substrate, heat resistant; Thickness: 2.0 mm, 2 x 10 mm snap.on buttons.

Technical attributes (type, dimensions, color): 23.BL60120, 600 x 1200 mm, blue

Technical specifications
Width 600 mm
Thickness 2 mm
Colour blue
Length 1200 mm
Logistics
Country of origin IT
Customs tariff number 40082190
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Colour
Thickness
Width
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Colour
Thickness
Width
ESD desktop mats, 600 x 1000 mm, gray, 23.GR60100
Order No.:
 06L9186
Manufacturer:
 ESD PROTECT
Manufacturer SKU:
 23.GR60100
Available: 1 pcs. Leadtime: 8 Weeks ** Next delivery: 1 pcs. on 2024-05-23
Total Price: 59.98 € *
1 pcs.
59.976 €
1000 mm
gray
2 mm
600 mm
ESD desktop mats, 600 x 1200 mm, beige, 23.BG60120
Order No.:
 06L9188
Manufacturer:
 ESD PROTECT
Manufacturer SKU:
 23.BG60120
Available: 0 pcs. Leadtime: 1 Week ** Next delivery: 2 pcs. on 2024-05-24
Total Price: 77.23 € *
1 pcs.
77.2310 €
1200 mm
beige
2 mm
600 mm
ESD desktop mats, 600 x 1000 mm, blue, 23.BL60100
Order No.:
 06L9187
Manufacturer:
 ESD PROTECT
Manufacturer SKU:
 EP0504043
Available: 0 pcs. Leadtime: 8 Weeks ** Next delivery: 2 pcs. on 2024-05-08
Total Price: 59.98 € *
1 pcs.
59.976 €
1000 mm
blue
2 mm
600 mm
ESD desktop mats, 600 x 1200 mm, gray, 23.GR60120
Order No.:
 06L9189
Manufacturer:
 ESD PROTECT
Manufacturer SKU:
 23.GR60120
Available: 0 pcs. Leadtime: 7 Weeks ** Next delivery: 7 pcs. on 2024-05-24
Total Price: 75.60 € *
1 pcs.
75.6007 €
1200 mm
gray
2 mm
600 mm