130599P006 | Raychem
Heatshrink tubing, 4:1, (17.78/4.45 mm), PE, black, 130599P006
Unit Price (€ / pc.)
13.3637 € *
Available: 0 pcs.
Leadtime: On Request **
Heat shrink tubing, RPS-1K-16-10/2.0-9, Raychem
RPS-1K-16-10/2.0-9 is a commercial grade heat-shrinkable wire marker, designed to meet the needs of commercial and industrial customers.
Features
- 3:1 Shrink ratio
- Good chemical and solvent resistance
- Configured for ease of kitting
- UL recognised
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 4.45 mm | |
Inner diameter before shrinkage | 17.78 mm | |
contains glue inside | No | |
Material | PE | |
max. operating temperature | 130 °C | |
min. operating temperature | -40 °C | |
Shrinking rate | 4:1 | |
Shrinking temperature | 110 °C | |
Wall thickness | 2.41 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39173900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |