9005400000 | Weidmüller
Replacement blade for stripping pliers, L 190 mm, 175 g, 9005400000
Unit Price (€ / pc.)
38.7226 € *
Available: 1 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
38.72 € *
Price list
Quantity
Price per unit*
1 pcs.
38.7226 €
5 pcs.
36.4021 €
15 pcs.
35.0098 €
50 pcs.
33.4628 €
150 pcs.
32.0586 €
*incl. VAT plus shipping costs
**Subject to prior sale
Replacement blades for earlier Stripax wire striper models
For Stripax wire striper models as of 1987.
Technical specifications
Version | replacement blade | |
Suitable for | stripping pliers | |
Weight | 175 g | |
Length | 190 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82089000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |