210136 | Saws, Scrapers and Accessories
Replacement saw blade, universal, 10 teeth/cm, 210136, package of 12
Order No.: 06L8812
EAN: 4099891384869
MPN:
210136
Discontinued
Unit Price (€ / pck.)
7.3661 € *
Available: 11 pck.
Leadtime: On Request **
Replacement saw blades for PUK Varia 200.
Length: 200 mm.
Type: 210136, universal, 10 teeth/cm, package of 12.
Technical specifications
Number of teeth | 10 | |
Suitable for | hand saw | |
Blade length | 200 mm | |
Accessory Type | saw blade |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82029980 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |