0102CDLF24 | Ersa
Soldering tip, Chisel shaped, Ø 5.2 mm, (L x W) 26.5 x 2.4 mm, 0102CDLF24
Unit Price (€ / pc.)
9.8770 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
9.88 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8770 €
5 pcs.
9.3534 €
10 pcs.
8.6989 €
50 pcs.
8.1039 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, 0102CDLF24, Ersa
ERSADUR soldering tip, lead free, for i-TOOL, i-TOOL Nano, i-TOOL Pico soldering irons 0100CDJ, 0120CDK, 0130CDK Chisel shaped, 2.4 mm
Technical specifications
Version | soldering tip | |
Width | 2.4 mm | |
diameter | 5.2 mm | |
Suitable for | i-TOOL, i-TOOL NANO, i-TOOL PICO | |
Length | 26.5 mm | |
Peak type | Chisel shaped |
Download
Logistics
Country of origin | CR |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |