C-208 6205-E | BJZ

ERDUNGSKIT FÜR ESD-BODENPUZZLE

Order No.: 03L3099
EAN: 4057989080048
MPN:
C-208 6205-E
BJZ
default L
Image may differ
Unit Price (€ / pc.)
4.2959 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
4.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.2959 €
Grounding kit for ESD floor puzzle
Technical specifications
Width 608 mm
Colour blue
Contents 5 pieces
Length 608 mm
Logistics
Country of origin DE
Customs tariff number 39181090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Thickness
Width
Length
Contents
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Thickness
Width
Length
Contents
ERDUNGSKIT FÜR ESD-BODENPUZZLE
Order No.:
 03L3099
Manufacturer:
 BJZ
Manufacturer SKU:
 C-208 6205-E
Available: 3 pcs. Leadtime: 2 Weeks **
Total Price: 4.30 € *
1 pcs.
4.2959 €
blue
608 mm
608 mm
5 pieces
ESD-BODENPUZZLE-FLIESE 08001
Order No.:
 03L3094
Manufacturer:
 BJZ
Manufacturer SKU:
 C-208 6207
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 61.62 € *
1 pcs.
61.6182 €
5 pcs.
55.4540 €
10 pcs.
49.2898 €
dark gray
10.5 mm
608 mm
608 mm
ESD-BODENPUZZLE-FLIESE 08000
Order No.:
 03L3093
Manufacturer:
 BJZ
Manufacturer SKU:
 C-208 6205
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 52.88 € *
1 pcs.
52.8836 €
light gray
10.5 mm
608 mm
608 mm