BK0102010 | ESD PROTECT
GROUNDING BOX 3xDK10ERDUNGST.
Order No.: 03L2672
EAN: 4099891439286
MPN:
BK0102010
Unit Price (€ / pc.)
22.5029 € *
Available: 1 pcs.
Leadtime: 1 Week **
ESD grounding box mounted in angle
Connections:
3 x 10 mm
Push button connection (DK10)
Schuko plug for direct connection to socket ground
Cable length: 3 m
Safety resistance: 1 Mohm
Technical specifications
Connection | 3 x push button | |
Version | Grounding box | |
Push button diameter | 10 mm | |
Cable length | 3 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |