787-832 | WAGO

Power supply, 22 to 29.5 VDC, 10 A, 240 W, 787-832

Order No.: 43P2242
EAN: 4045454993931
MPN:
787-832
Series: 787
WAGO
787-832 WAGO DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
457.0195 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
457.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
457.0195 €

Primary switch mode power supply, 787-832, WAGO

Features

  • Primary switched mode power supply with PowerBoost and TopBoost
  • Parallel connection, series connection
  • Self-cooling by natural convection with horizontal installation position
  • Encapsulated for control cabinet installation
  • Electrically isolated output voltage
Technical specifications
Number of outputs 1
Output voltage DC 22 to 29.5 VDC
Output current 10 A
Width 57 mm
Input voltage AC 85-264 VAC, 120-300 VDC
Height 163 mm
Power 240 W
Degree of protection (IP) IP20
Depth 179 mm
efficiency 90 %
Logistics
Country of origin DE
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes