B32024A3334M000 | EPCOS
MKP film capacitor, 330 nF, ±20 %, 1.5 kV (DC), PP, 27.5 mm, B32024A3334M000
Unit Price (€ / pc.)
1.5589 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Film capacitor, B32024A3334M000, EPCOS
EMI suppression capacitor (MKP)
Features
- Very small dimensions
- Good self-healing properties
- High voltage capability
- RoHS-compatible
Applications
- Y2 class for interference suppression
- Line to ground
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 13.5 mm | |
Dielectric material | PP | |
Interference suppression class | Y2 | |
Height | 23 mm | |
Capacity | 330 nF | |
Length | 31.5 mm | |
max. operating temperature | 110 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 300 V | |
Rated voltage (DC) | 1.5 kV | |
Grid | 27.5 mm | |
Tolerance | ±20 % |
Download
Logistics
Customs tariff number | 85321000 |
Original Packaging | Bulk with 260 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |