F012-000/000 | Eichhoff
RFI filter, 50 to 60 Hz, 2 A, 110/250 VAC, 2 mH, H05V-K 0.5, F012-000/000
Unit Price (€ / pc.)
16.5410 € *
Available: 43 pcs.
Leadtime: 1 Week **
Total Price:
16.54 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5410 €
10 pcs.
14.5537 €
50 pcs.
13.5541 €
150 pcs.
12.9710 €
500 pcs.
12.3046 €
*incl. VAT plus shipping costs
**Subject to prior sale
RFI Filter, F012-000/000, EICHHOFF
The F012-000/000 is a radio interference suppression filter, that ensure a reduction of conducted interference radiation and an increase in interference immunity in electronic devices and systems.
Technical specifications
Connection | H05V-K 0.5 | |
Number of phases | 1 | |
Version | RFI filter | |
Rated Voltage | 110/250 VAC | |
Inductance per line | 2 mH | |
Capacity X|Y | X2 120 nF | |
max. frequency | 60 Hz | |
min. frequency | 50 Hz | |
With fuse | No | |
Rated current | 2 A |
Download
Logistics
Country of origin | BG |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |