B84144A0150R140 | EPCOS
EMC filter, 50 to 60 Hz, 150 A, 300/520 VAC, print terminal, B84144A0150R140
Unit Price (€ / pc.)
686.0112 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
686.01 € *
Price list
Quantity
Price per unit*
1 pcs.
686.0112 €
10 pcs.
617.4077 €
*incl. VAT plus shipping costs
**Subject to prior sale
EMC filter, B84144A0150R140, EPCOS
4-line filter for converters and power electronics
Features
- Low leakage current
- Easy to install
- Compact design
Applications
- Frequency converters for motor drives
- Elevators
- Conveyor system
- HVAC system (heating, ventilation and air conditioning)
- Power supplies
- Industrial applications
Technical specifications
ohmic resistance | 0.4 mΩ | |
Connection | print terminal | |
Number of phases | 3 | |
Version | EMC filter | |
Rated Voltage | 300/520 VAC | |
integrated switch | No | |
max. frequency | 60 Hz | |
max. operating temperature | 105 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 150 A |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85363010 |
Original Packaging | Carton with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |