B84144A0050R000 | EPCOS

EMC filter, 50 to 60 Hz, 50 A, 250/440 VAC, terminal block, B84144A0050R000

Order No.: 74D8183
EAN: 4099889078701
MPN:
B84144A0050R000
B84144A50R
Series: B84144A.R000
EPCOS
default L
Image may differ
Unit Price (€ / pc.)
407.2656 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
407.27 € *
Price list
Quantity
Price per unit*
2 pcs.
407.2656 €
4 pcs.
384.2272 €
10 pcs.
318.7772 €
20 pcs.
303.6047 €
*incl. VAT plus shipping costs
**Subject to prior sale

EMC filter, B84144A0050R000, EPCOS

4-line filter for converters and power electronics

Features

  • Easy to install
  • Space-saving design
  • Optimized for long motor cables

Applications

  • Frequency converters for motor drives
  • Elevators
  • Conveyor system
  • HVAC system (heating, ventilation and air conditioning)
  • Power supplies
  • Industrial applications
Technical specifications
ohmic resistance 1.3 mΩ
Connection terminal block
Number of phases 3
Version EMC filter
Rated Voltage 250/440 VAC
integrated switch No
max. frequency 60 Hz
max. operating temperature 100 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse No
Rated current 50 A
Logistics
Country of origin HU
Customs tariff number 85363010
Original Packaging Bulk with 2 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
ohmic resistance
Connection
Rated current
Version
Rated Voltage
max. frequency
Number of phases
min. operating temperature
max. operating temperature
min. frequency
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Connection
Rated current
Version
Rated Voltage
max. frequency
Number of phases
min. operating temperature
max. operating temperature
min. frequency
EMC filter, 50 to 60 Hz, 16 A, 250/440 VAC, terminal block, B84144A0016R000
Order No.:
 75D2900
Manufacturer:
 EPCOS
Manufacturer SKU:
 B84144A0016R000
Available: 33 pcs. Leadtime: 22 Weeks **
Total Price: 851.41 € *
3 pcs.
283.8031 €
6 pcs.
278.1268 €
12 pcs.
272.4624 €
27 pcs.
266.0721 €
10 mΩ
terminal block
16 A
EMC filter
250/440 VAC
60 Hz
3
-25 °C
100 °C
50 Hz
EMC filter, 50 to 60 Hz, 50 A, 250/440 VAC, terminal block, B84144A0050R000
Order No.:
 74D8183
Manufacturer:
 EPCOS
Manufacturer SKU:
 B84144A0050R000
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 407.27 € *
2 pcs.
407.2656 €
4 pcs.
384.2272 €
10 pcs.
318.7772 €
20 pcs.
303.6047 €
1.3 mΩ
terminal block
50 A
EMC filter
250/440 VAC
60 Hz
3
-25 °C
100 °C
50 Hz