LSSC-5R0M-00 | Fastron
Suppressor choke, axial, 5 µH, 10 A, LSSC-5R0M-00
Unit Price (€ / pc.)
2.4752 € *
Available: 1,273 pcs.
Available in 4 Days: 4 pcs.
Leadtime: 1 Week **
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4752 €
10 pcs.
1.7493 €
100 pcs.
1.4994 €
500 pcs.
1.3209 €
1000 pcs.
1.2019 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suppressor inductor, LSSC-5R0M-00, Fastron
The LSSC-5R0M-00 is a suppressor inductor that ise designed to react to sudden or momentary overvoltage conditions.
Features
- Suppression coils come with high rated currents and low DC resistance characteristics
- Inductance values range from 1µH to 10000µH
- They are available in tape and ammopack packing
Applications
- Communication: RF blocking, filtering and decoupling
- Others: entertainment electronics and interference suppression
Technical specifications
Version | suppressor choke | |
Design | axial | |
DC current | 10 A | |
DC resistance | 5 mΩ | |
Inductance | 5 µH | |
Length | 28 mm | |
Measuring frequency | 1 MHz | |
Saturation current | 10 A | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85045000 |
Original Packaging | Carton with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |