280-302 | WAGO
End/Intermediate plate, 280-302
Unit Price (€ / pc.)
0.4403 € *
Available: 93 pcs.
Leadtime: 2 Weeks **
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.3927 €
50 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding end plates and dividing plates for through and protective ground terminals, type 280-.. bis 284-.
Color: orange. Thickness: 2.5 mm with 1.5/2.5/10 mm², 3.0 mm with 4.0 mm², 4.0 mm with 6.0 and 16 mm².
Technical attributes (type, rated cross-section, rated current, terminal width (B), color): 280-302, for 1.5 and 2.5 mm²
Technical specifications
Suitable for | terminal block | |
Accessory Type | end/Intermediate plate |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |