1593HAMEGG2TBU | Hammond
ABS enclosure platform, (L x W x H) 145 x 100 x 33 mm, blue/transparent, 1593HAMEGG2TBU
Housing platforms for Raspberry-Pi, type Hammond 1593.
Suitable for mounting Raspberry Pi A+, Raspberry Pi B, Raspberry Pi B+, and Raspberry Pi 2 Model B; Material: ABS. Dimensions: 145 x 100 x 33 mm. Supplied with 3 rubber feet and 6 screws.
Type: 1593HAMEGG2TBU, blue
Width | 100 mm | |
Colour | blue/transparent | |
Height | 33 mm | |
Length | 145 mm | |
Material | ABS |
Country of origin | TW |
Customs tariff number | 84733080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |