1-1393583-5 | AMP
Housing for female/male connector, 1-1393583-5
Order No.: 56F139
EAN: 4099891034450
MPN:
1-1393583-5
C42334-A228-A765
Unit Price (€ / pc.)
29.3216 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
29.32 € *
Price list
Quantity
Price per unit*
1 pcs.
29.3216 €
10 pcs.
27.2748 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing with optional interlock DIN 41618/41622, type TE Connectivity/AMP ..-139.
Plastic, gray, fully insulated, with angled cable entry; Cable diameter: 16 mm. Dimension a: 4.5 mm for male connector, 3.0 mm for female connector.
Technical attributes (type, for housing size (size)): 1-1393583-5, size 5
Technical specifications
Suitable for | female/male connector | |
Accessory Type | housing |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |