1593HAMAR3BK | Hammond
ABS enclosure, (L x W x H) 120 x 95 x 27 mm, black (RAL 9005), 1593HAMAR3BK
Unit Price (€ / pc.)
18.7306 € *
Available: 0 pcs.
Available in 7 Days: 48 pcs.
Leadtime: 1 Week **
Total Price:
18.73 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7306 €
10 pcs.
17.7905 €
50 pcs.
16.0055 €
100 pcs.
14.4228 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1593HAMAR3BK, Hammond
Enclosure for Arduino Due, Mega and Mega ADK with General Purpose ABS material and length of 120 mm
Technical specifications
Width | 95 mm | |
Colour | black | |
Height | 27 mm | |
Length | 120 mm | |
Material | ABS | |
RAL number | 9005 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 84733080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |