CUL 200/0,50 | Block

Enamel copper wire, 1 x 0.5 mm, 0.2 kg, Block CUL 200/0.50

Order No.: 89F242
EAN: 4099891167653
MPN:
CUL 200/0,50
Series: CUL
Block
default L
front L
Image may differ
Unit Price (€ / pck.)
15.5295 € *
Available: 1 pck.
Leadtime: 2 Weeks **
Total Price:
15.53 € *
Price list
Quantity
Price per unit*
1 pck.
15.5295 €
10 pck.
13.6612 €
50 pck.
12.7330 €
150 pck.
12.1737 €
500 pck.
11.5549 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enamel insulated stranded copper wire, type Block CUL.

Solderable, grade 1

200 g coils, type CUL 200/.

Technical specifications
Outer diameter 0.5 mm
Heat resistance 155 °C
Weight 200 g
Insulating varnish polyurethane
Length 88 m
Cable structure 1 x 0.5 mm
Max. current 0.7 A
Logistics
Country of origin SE
Customs tariff number 85441110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Outer diameter
Cable structure
Max. current
Weight
Insulating varnish
Heat resistance
1 item in 31 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Outer diameter
Cable structure
Max. current
Weight
Insulating varnish
Heat resistance
Enamel copper wire, 1 x 0.5 mm, 0.2 kg, Block CUL 200/0.50
Order No.:
 89F242
Manufacturer:
 Block
Manufacturer SKU:
 CUL 200/0,50
Available: 1 pck. Leadtime: 2 Weeks **
Total Price: 15.53 € *
1 pck.
15.5295 €
10 pck.
13.6612 €
50 pck.
12.7330 €
150 pck.
12.1737 €
500 pck.
11.5549 €
88 m
0.5 mm
1 x 0.5 mm
0.7 A
200 g
polyurethane
155 °C
Enamel copper wire, 1 x 0.35 mm, 0.1 kg, Block CUL 100/0.35
Order No.:
 89F208
Manufacturer:
 Block
Manufacturer SKU:
 CUL 100/0,35
Available: 1 pck. Leadtime: 2 Weeks **
Total Price: 10.48 € *
1 pck.
10.4839 €
10 pck.
9.2225 €
50 pck.
8.5918 €
150 pck.
8.2229 €
500 pck.
7.7945 €
87 m
0.35 mm
1 x 0.35 mm
0.35 A
100 g
polyurethane
155 °C
Enamel copper wire, 1 x 0.1 mm, 0.2 kg, Block CUL 200/0.10
Order No.:
 89F230
Manufacturer:
 Block
Manufacturer SKU:
 CUL 200/0,10
Available: 2 pck. Leadtime: 2 Weeks **
Total Price: 27.58 € *
1 pck.
27.5842 €
5 pck.
25.9301 €
15 pck.
24.9424 €
50 pck.
23.8357 €
150 pck.
22.8361 €
2289 m
0.1 mm
1 x 0.1 mm
0.03 A
200 g
polyurethane
155 °C
Enamel copper wire, 1 x 0.28 mm, 0.2 kg, Block CUL 200/0.28
Order No.:
 89F236
Manufacturer:
 Block
Manufacturer SKU:
 CUL 200/0,28
Available: 7 pck. Leadtime: 1 Week **
Total Price: 16.97 € *
1 pck.
16.9694 €
10 pck.
14.9345 €
50 pck.
13.9230 €
150 pck.
13.3042 €
500 pck.
12.6378 €
280 m
0.28 mm
1 x 0.28 mm
0.22 A
200 g
polyurethane
155 °C
Enamel copper wire, 1 x 0.15 mm, 0.1 kg, Block CUL 100/0.15
Order No.:
 89F202
Manufacturer:
 Block
Manufacturer SKU:
 CUL 100/0,15
Available: 3 pck. Leadtime: 2 Weeks **
Total Price: 15.45 € *
1 pck.
15.4462 €
10 pck.
13.5898 €
50 pck.
12.6735 €
150 pck.
12.1023 €
500 pck.
11.4954 €
509 m
0.15 mm
1 x 0.15 mm
0.06 A
100 g
polyurethane
155 °C
Enamel copper wire, 1 x 0.4 mm, 0.1 kg, Block CUL 100/0.40
Order No.:
 89F210
Manufacturer:
 Block
Manufacturer SKU:
 CUL 100/0,40
Available: 1 pck. Leadtime: 2 Weeks **
Total Price: 10.20 € *
1 pck.
10.1983 €
10 pck.
8.9726 €
50 pck.
8.3657 €
150 pck.
8.0087 €
500 pck.
7.5922 €
69 m
0.4 mm
1 x 0.4 mm
0.45 A
100 g
polyurethane
155 °C
Enamel copper wire, 1 x 0.08 mm, 50 g, Block CUL 50/0.08
Order No.:
 89F260
Manufacturer:
 Block
Manufacturer SKU:
 CUL 50/0,08
Available: 3 pck. Leadtime: 2 Weeks **
Total Price: 12.14 € *
1 pck.
12.1380 €
10 pck.
10.6862 €
50 pck.
9.9484 €
150 pck.
9.5200 €
500 pck.
9.0321 €
856 m
0.08 mm
1 x 0.08 mm
0.02 A
50 g
polyurethane
155 °C
Enamel copper wire, 1 x 0.75 mm, 0.5 kg, Block CUL 500/0.75
Order No.:
 89F276
Manufacturer:
 Block
Manufacturer SKU:
 CUL 500/0,75
Available: 3 pck. Leadtime: 2 Weeks **
Total Price: 26.45 € *
1 pck.
26.4537 €
10 pck.
23.2764 €
50 pck.
21.6937 €
150 pck.
20.7417 €
500 pck.
19.6826 €
99 m
0.75 mm
1 x 0.75 mm
1.55 A
500 g
polyurethane
155 °C
Enamel copper wire, 1 x 2 mm, 0.5 kg, Block CUL 500/2.00
Order No.:
 89F290
Manufacturer:
 Block
Manufacturer SKU:
 CUL 500/2,00
Available: 1 pck. Leadtime: 2 Weeks **
Total Price: 29.75 € *
1 pck.
29.7500 €
5 pck.
27.9650 €
15 pck.
26.8821 €
50 pck.
25.6921 €
150 pck.
24.6211 €
14 m
2 mm
1 x 2 mm
11.5 A
500 g
polyurethane
155 °C
Enamel copper wire, 1 x 1.12 mm, 0.2 kg, Block CUL 200/1.12
Order No.:
 89F252
Manufacturer:
 Block
Manufacturer SKU:
 CUL 200/1,12
Available: 8 pck. Leadtime: 3 Weeks **
Total Price: 15.14 € *
1 pck.
15.1368 €
10 pck.
13.3161 €
50 pck.
12.3998 €
150 pck.
11.8643 €
500 pck.
11.2574 €
18 m
1.12 mm
1 x 1.12 mm
3.5 A
200 g
polyurethane
155 °C
Enamel copper wire, 1 x 0.5 mm, 0.5 kg, Block CUL 500/0.50
Order No.:
 89F272
Manufacturer:
 Block
Manufacturer SKU:
 CUL 500/0,50
Available: 1 pck. Leadtime: 6 Weeks ** Next delivery: 1 pck. on 2024-05-03
Total Price: 28.81 € *
1 pck.
28.8099 €
5 pck.
27.0844 €
15 pck.
26.0491 €
50 pck.
24.8948 €
150 pck.
23.8595 €
221 m
0.5 mm
1 x 0.5 mm
0.7 A
500 g
polyurethane
155 °C
Enamel copper wire, 1 x 1 mm, 0.5 kg, Block CUL 500/1.00
Order No.:
 89F280
Manufacturer:
 Block
Manufacturer SKU:
 CUL 500/1,00
Available: 1 pck. Leadtime: 2 Weeks **
Total Price: 26.45 € *
1 pck.
26.4537 €
5 pck.
24.8710 €
15 pck.
23.9190 €
50 pck.
22.8599 €
150 pck.
21.8960 €
56 m
1 mm
1 x 1 mm
2.8 A
500 g
polyurethane
155 °C
Enamel copper wire, 1 x 0.63 mm, 0.5 kg, Block CUL 500/0.63
Order No.:
 89F274
Manufacturer:
 Block
Manufacturer SKU:
 CUL 500/0,63
Available: 1 pck. Leadtime: 6 Weeks **
Total Price: 28.73 € *
1 pck.
28.7266 €
5 pck.
27.0011 €
15 pck.
25.9777 €
50 pck.
24.8234 €
150 pck.
23.7881 €
140 m
0.63 mm
1 x 0.63 mm
1 A
500 g
polyurethane
155 °C
Enamel copper wire, 1 x 0.15 mm, 0.2 kg, Block CUL 200/0.15
Order No.:
 89F232
Manufacturer:
 Block
Manufacturer SKU:
 CUL 200/0,15
Available: 6 pck. Leadtime: 6 Weeks **
Total Price: 24.59 € *
1 pck.
24.5854 €
10 pck.
21.6342 €
50 pck.
20.1705 €
150 pck.
19.2780 €
500 pck.
18.2903 €
1017 m
0.15 mm
1 x 0.15 mm
0.06 A
200 g
polyurethane
155 °C
Enamel copper wire, 1 x 1.5 mm, 0.5 kg, Block CUL 500/1.50
Order No.:
 89F286
Manufacturer:
 Block
Manufacturer SKU:
 CUL 500/1,50
Available: 2 pck. Leadtime: 2 Weeks **
Total Price: 29.75 € *
1 pck.
29.7500 €
5 pck.
27.9650 €
15 pck.
26.8821 €
50 pck.
25.6921 €
150 pck.
24.6211 €
25 m
1.5 mm
1 x 1.5 mm
6.5 A
500 g
polyurethane
155 °C
Enamel copper wire, 1 x 0.1 mm, 0.1 kg, Block CUL 100/0.10
Order No.:
 89F200
Manufacturer:
 Block
Manufacturer SKU:
 CUL 100/0,10
Available: 1 pck. Leadtime: 2 Weeks **
Total Price: 17.10 € *
1 pck.
17.1003 €
10 pck.
15.0535 €
50 pck.
14.0301 €
150 pck.
13.4113 €
500 pck.
12.7330 €
1144 m
0.1 mm
1 x 0.1 mm
0.03 A
100 g
polyurethane
155 °C
Enamel copper wire, 1 x 0.28 mm, 0.1 kg, Block CUL 100/0.28
Order No.:
 89F206
Manufacturer:
 Block
Manufacturer SKU:
 CUL 100/0,28
Available: 1 pck. Leadtime: 4 Weeks **
Total Price: 10.48 € *
1 pck.
10.4839 €
10 pck.
9.2225 €
50 pck.
8.5918 €
150 pck.
8.2229 €
500 pck.
7.7945 €
140 m
0.28 mm
1 x 0.28 mm
0.22 A
100 g
polyurethane
155 °C