CUL 200/0,40 | Block
Enamel copper wire, 1 x 0.4 mm, 0.2 kg, Block CUL 200/0.40
Unit Price (€ / pck.)
16.0650 € *
Available: 9 pck.
Leadtime: 1 Week **
Total Price:
16.07 € *
Price list
Quantity
Price per unit*
1 pck.
16.0650 €
10 pck.
14.1491 €
50 pck.
13.1733 €
150 pck.
12.5902 €
500 pck.
11.9595 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enamel insulated stranded copper wire, type Block CUL.
Solderable, grade 1
200 g coils, type CUL 200/.
Technical specifications
Outer diameter | 0.4 mm | |
Heat resistance | 155 °C | |
Weight | 200 g | |
Insulating varnish | polyurethane | |
Length | 138 m | |
Cable structure | 1 x 0.4 mm | |
Max. current | 0.45 A |
Download
Logistics
Country of origin | SE |
Customs tariff number | 85441110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |