TE180203101 | TH Contact
Emergency stop, rotary release, mounting Ø 16.2 mm, unlit, 250 V, 1 Form A (N/O) + 1 Form B (N/C), TE180203101
Order No.: 12G2600
EAN: 4099889257533
MPN:
TE180203101
180 203 101
Unit Price (€ / pc.)
60.3568 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
60.36 € *
Price list
Quantity
Price per unit*
1 pcs.
60.3568 €
10 pcs.
56.8106 €
50 pcs.
53.2525 €
100 pcs.
49.7063 €
250 pcs.
46.1482 €
*incl. VAT plus shipping costs
**Subject to prior sale
Emergency stop pushbutton, TE180203101, TH-CONTACT
Emergency switch flat design, contact: 1NO + 1NC, operating button 25 mm, rotary release not illuminated, drilling 16,2 mm, Protection: IP 65.
Technical specifications
Type of mounting | threaded ring | |
illuminated | No | |
Collar shape of the front frame | round | |
Installation diameter | 16.2 mm | |
Height | 30.5 mm | |
Contact function | latching | |
Rated voltage | 250 V | |
Resetting | rotary release | |
Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |