LBX11201 | BACO

Emergency stop key switch in the enclosure, 1 emergency stop pushbutton red with key, 1 Form B (N/C), latching, LBX11201

Order No.: 12G6064
EAN: 4099889263206
MPN:
LBX11201
Series: LBX
BACO
LBX11201 BACO Control Devices in Housings Image 1
LBX11201 BACO Control Devices in Housings Image 2
Image may differ
Unit Price (€ / pc.)
60.5115 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
60.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
60.5115 €

Control stations with pushbuttons, type BACO LBX.

With one pushbutton, to EN-IEC 60947-5-1, with 2 pre-stamped knock-outs ISO 1620; Contacts: base mount with screw connections. Rated insulation voltage: 690 VAC. Rated surge voltage strength 6.0 kV, Continuous thermal current AC15/DC13: 10/2.5 A. Degree of protection: IP 66. Operating temperatures: –25 to +70 °C.

With emergency-off key switch.

Latching, tamper-proof to IEC 60947-5-5, EN 418, ISO 13850, with 2 keys.

Technical attributes (type, contact, color, code): LBX11201, NC, red, EMERGENCY-OFF

Technical specifications
Version 1 emergency stop pushbutton red with key
Shell size 74 x 74 x 47.9 mm
Contact function latching
Latching switching function 1 Form B (N/C)
Degree of protection (IP) IP66
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes