F033-010/500 | Eichhoff
RFI filter, 50 to 60 Hz, 10 A, 110/250 VAC, 750 µH, faston plug 6.3 mm, F033-010/500
Unit Price (€ / pc.)
26.2871 € *
Available: 85 pcs.
Leadtime: 9 Weeks **
Total Price:
26.29 € *
Price list
Quantity
Price per unit*
1 pcs.
26.2871 €
10 pcs.
23.1336 €
50 pcs.
21.5509 €
150 pcs.
20.6108 €
500 pcs.
19.5517 €
*incl. VAT plus shipping costs
**Subject to prior sale
RFI Filter, F033-010/500, EICHHOFF
The F033-010/500 is a radio interference suppression filter, that ensure a reduction of conducted interference radiation and an increase in interference immunity in electronic devices and systems.
Technical specifications
Connection | faston plug 6.3 mm | |
Number of phases | 1 | |
Version | RFI filter | |
Rated Voltage | 110/250 VAC | |
Inductance per line | 750 µH | |
Capacity X|Y | X2 0.1 nF | |
max. frequency | 60 Hz | |
max. operating temperature | 85 °C | |
min. frequency | 50 Hz | |
With fuse | No | |
Rated current | 10 A |
Download
Logistics
Country of origin | BG |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |