F033-004/500 | Eichhoff

RFI filter, 50 to 60 Hz, 4 A, 110/250 VAC, 1 mH, faston plug 6.3 mm, F033-004/500

Order No.: 73D234
EAN: 4099889077803
MPN:
F033-004/500
Series: F033
Eichhoff
F033-004/500 Eichhoff Interference suppression filter Image 1
F033-004/500 Eichhoff Interference suppression filter Image 2
Image may differ
Unit Price (€ / pc.)
13.0186 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
13.0186 €

RFI Filter, F033-004/500, EICHHOFF

The F033-004/500 is a radio interference suppression filter, that ensure a reduction of conducted interference radiation and an increase in interference immunity in electronic devices and systems.

Technical specifications
Connection faston plug 6.3 mm
Number of phases 1
Version RFI filter
Rated Voltage 110/250 VAC
Inductance per line 1 mH
Capacity X|Y X2 0.1 nF
max. frequency 60 Hz
min. frequency 50 Hz
With fuse No
Rated current 4 A
Logistics
Country of origin BG
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes