F011-180/000 | Eichhoff

RFI filter, 50 to 60 Hz, 2 A, 110/250 VAC, 1.8 mH, H05V-K 0.5, F011-180/000

Order No.: 73D100
EAN: 4099889077711
MPN:
F011-180/000
Series: F011
Eichhoff
default L
front L
Image may differ
Unit Price (€ / pc.)
22.6338 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
22.6338 €

RFI Filter, F011-180/000, EICHHOFF

The F011-180/000 is a radio interference suppression filter, that ensure a reduction of conducted interference radiation and an increase in interference immunity in electronic devices and systems.

Technical specifications
Connection H05V-K 0.5
Number of phases 1
Version RFI filter
Rated Voltage 110/250 VAC
Inductance per line 1.8 mH
Capacity X|Y X2 120 nF, Y2 24 nF
max. frequency 60 Hz
min. frequency 50 Hz
With fuse No
Rated current 2 A
Logistics
Country of origin BG
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes