173-00800 | HellermannTyton

Metal braided sleeve, inner Ø 8 mm, range 8-11 mm, black/silver, halogen free, -40 to 175 °C

Order No.: 91F4104
EAN: 4031026227306
MPN:
173-00800
HEGEMIP08-PET/SNCU-BK/ML
Series: HEGEMIP
HellermannTyton
default L
Image may differ
Unit Price (€ / mtr.)
7.2590 € *
Available: 5 mtr.
Next delivery: 100 mtr. on 2024-06-11
Leadtime: 1 Week **
Total Price:
7.26 € *
Price list
Quantity
Price per unit*
1 mtr.
7.2590 €
10 mtr.
6.7116 €
100 mtr.
6.1761 €
500 mtr.
5.8072 €
1000 mtr.
5.4502 €
*incl. VAT plus shipping costs
**Subject to prior sale

EMC braided sleeving, type HellermannTyton HEGEMIP.

Made of tinned copper and polyester yarn (halogen-free), for ultra-flexible expansion and fitting. Unlike pure metal braid tubing, this tubing contracts again and wraps around the cable to protect it. For protection during transportation and to enable the cables to be drawn in more easily, the tubing is supplied with support tubing on the inside; Properties: high flexibility, very good shielding values and good abrasion resistance. EMC standard: compliant with CISPR25/DIN VDE 0879-2 (10 kHz to 1.0 GHz). Burning behavior: FMVSS302, V 100 mm/min (1.0 mm thickness). Color: tin-colored/black. Operating temperatures: –40 °C to +175 °C (briefly up to +200 °C).

Technical attributes (type, application range (AR)): HEGEMIP–08, AR 8.0 to 11.5 mm

Technical specifications
Version metal braided sleeve
Application range 8-11 mm
Colour black/silver
Halogen free Yes
Inner diameter 8 mm
Material copper, tin-plated, PET
max. operating temperature 175 °C
min. operating temperature -40 °C
Logistics
Country of origin FR
Customs tariff number 74130000
Original Packaging Reel with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Inner diameter
max. operating temperature
Application range
Material
Version
Halogen free
Colour
min. operating temperature
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Inner diameter
max. operating temperature
Application range
Material
Version
Halogen free
Colour
min. operating temperature