PEL-2030A | GW Instek

Electronic load, 250 W, 100-230 VAC, PEL-2030A

Order No.: 24K1124
EAN: 4719692501004
MPN:
PEL-2030A
01EL2030A0GT
Series: PEL
GW Instek
PEL-2030A GW Instek Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
2,814.35 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,814.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,814.35 €

Electronic load, PEL-2030A, GW Instek

GW Instek PEL-2030A Programmable DC Electronic Load Dual Channel Module, 5A, 80V.

Technical specifications
Width 272 mm
Input voltage AC 100-230 VAC
Height 200 mm
Power 250 W
Depth 581 mm
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes