77 32 115 | Knipex

Side cutter, 115 mm, 80 g, cut capacity (1.3/1/0.5 mm/–), 77 32 115

Order No.: 05L2542
EAN: 4003773044307
MPN:
77 32 115
7732115
Knipex
77 32 115 Knipex Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
43.5540 € *
Available: 2 pcs.
Leadtime: 3 Weeks **
Total Price:
43.55 € *
Price list
Quantity
Price per unit*
1 pcs.
43.5540 €
6 pcs.
39.1986 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diagonal cutter, 77 32 115, Knipex

For fine cutting work, e.g. in electronics and fine mechanics. Sturdy, zero-backlash box joint. Low-friction double spring for gentle and even opening. The polish or mirror polish (only finish 2) together with a fine film of oil offer effective rust protection - no circuit faults caused by peeling chrome from plated tools. Cutting edges additionally induction hardened. High-grade special tool steel, forged, multi stage oil-hardened Model: Pointed head, with small bevel. Cutting edge hardness approx. 60 HRC.

Technical Data

  • Material: Special steel
  • Weight: 80 g
  • Length: 115 mm
Technical specifications
Version side cutter
ESD protection No
Weight 80 g
Length 115 mm
Material special steel
Cutting edge with facet
Cutting capicity (hard) 0.5 mm
Cutting capacity (medium-hard) 1 mm
Cutting capacity (soft) 1.3 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes