11 82 130 | Knipex
Stripping pliers for Insulated solid wires, 0.01-0.75 mm², cable-Ø 0.03-1 mm, L 140 mm, 85 g, 11 82 130
Order No.: 05L2485
EAN: 4003773071648
MPN:
11 82 130
1182130
Unit Price (€ / pc.)
44.7440 € *
Available: 1 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
44.74 € *
Price list
Quantity
Price per unit*
1 pcs.
44.7440 €
6 pcs.
40.2696 €
*incl. VAT plus shipping costs
**Subject to prior sale
For cutting and stripping solid, multicore and finely stranded conductors with conductor cross-section up to 0.75 mm². Pointed head of shears above the wire stripping hole for the accurate cutting of fine wire in confined places. Easy adjustment to the required diameter of solid or stranded wire with knurled screw and lock nut. With opening spring. Special tool steel, oil-hardened
Technical specifications
Version | stripping pliers | |
Suitable for | Insulated solid wires | |
Weight | 85 g | |
Length | 140 mm | |
Cable Diameter | 0.03-1 mm | |
Cable cross-section | 0.01-0.75 mm² | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |