E-RF3256 | Frolyt
Electrolytic capacitor, 1000 µF, 25 V (DC), ±20 %, radial, pitch 5 mm, Ø 12.5 mm, E-RF3256
Unit Price (€ / pc.)
0.9282 € *
Available: 2,137 pcs.
Leadtime: 5 Weeks **
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
10 pcs.
0.6545 €
100 pcs.
0.5593 €
500 pcs.
0.4879 €
1000 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, insulated aluminum can, type Frolyt ERF.
Resistant against switching transients, low impedance (Z), radial wire ends for vertical mounting on PCBs, to DIN IEC 60384-1
Rated voltage 25 VDC.
Technical specifications
Version | polar | |
Design | radial | |
diameter | 12.5 mm | |
Capacity | 1000 µF | |
Length | 21 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 25 V | |
Grid | 5 mm | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |