PESC-J-HT | Panduit
Identification sign, symbol: ESD, (L x W) 19 x 19 mm, vinyl, PESC-J-HT
Order No.: 16L3482
EAN: 0074983691678
MPN:
PESC-J-HT
07498369167
Unit Price (€ / pck.)
8.5918 € *
Available: 4 pck.
Next delivery: 50 pck. on 2024-10-29
Leadtime: 6 Weeks **
Total Price:
8.59 € *
Price list
Quantity
Price per unit*
1 pck.
8.5918 €
5 pck.
7.9730 €
10 pck.
7.5565 €
50 pck.
7.0448 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-adhesive electrostatic warning signs, type PESC-.
Rectangular, made of vinyl-free yellow fabric (GMC 2) with black imprint. Used, for example, to indicate components endangered by electrostatic discharge.
Type: J–HT, 19 x 19 mm, card with 36 items
Technical specifications
Number of labels | 36 | |
Type of labeling | symbol: ESD | |
Version | identification sign | |
Width | 19 mm | |
Operational temperature | -46 °C to 77 °C | |
Colour | yellow/black | |
Length | 19 mm | |
Material | vinyl |
Download
Logistics
Country of origin | CR |
Customs tariff number | 49119900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |