083.95-9-37X74-D/5 | Schlemmer

Warning sign, ESD logo with warning notice, (L x W) 37 x 74 mm, plastic, 083.95-9-37X74-D/5

Order No.: 16L3521
EAN: 4099891424695
MPN:
083.95-9-37X74-D/5
Schlemmer
083.95-9-37X74-D/5 Schlemmer Inspection labels, plates and tapes
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Warning sign, ESD logo with warning notice, (L x W) 37 x 74 mm, plastic, 083.95-9-37X74-D/5
Warning sign, ESD logo with warning notice, (L x W) 37 x 74 mm, plastic, 083.95-9-37X74-D/5
Order No.: 16L3525
Manufacturer: Schlemmer
per pck. 5.8786 € *
*incl. VAT plus shipping costs

Self-adhesive plastic electrostatic warning signs, type 083.95

Black imprint on yellow background.

Text in German and English language: ATTENTION Electrostatic sensitive devices Observe precautions for handling

Design: warning sign compliant with DIN 40021

Type: 083.95, warning sign 37 x 74 mm, sheet/5 items

Technical specifications
Number of labels 5
Type of labeling ESD logo with warning notice
Version warning sign
Width 74 mm
Operational temperature -30 °C to 70 °C
Colour yellow/black
Length 37 mm
Material plastic
Logistics
Country of origin DE
Customs tariff number 39204310
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement