51588F00 12MM/66M | Von Roll Isola

Electronic adhesive tape, 12 x 0.056 mm, polyester, transparent, 66 m, 51588F00 12MM/66M

Order No.: 13L7361
EAN: 4099891435349
MPN:
51588F00 12MM/66M
Series: 51588
Von Roll Isola
51588F00 12MM/66M Von Roll Isola Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
10.0674 € *
Available: 10 pcs.
Next delivery: 24 pcs. on 2024-09-26
Leadtime: 2 Weeks **
Total Price:
10.07 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0674 €
10 pcs.
8.8536 €
50 pcs.
8.2586 €
150 pcs.
7.9016 €
500 pcs.
7.4851 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrician's adhesive tape, type von Roll Isola 51588-.

Transparent polyester foil with hot-curing rubber adhesive. UL-listed. Resistant to chemicals and solvents. Excellent electrical insulation properties. For diverse electrical applications (production of transformers, electric motors, relays and contactors), e.g. core insulation and insulation between layers, taping the beginnings and ends of coils, strain relief for supply leads, taping of cantilevered coils and as termination taping for small motors

Technical specifications
Version electronics adhesive tape
Width 12 mm
Thickness 0.056 mm
Colour transparent
Adhesive cement natural rubber
Length 66 m
Material polyester
max. operating temperature 130 °C
Logistics
Country of origin US
Customs tariff number 39191019
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes