51587F17 9MM/66M | Von Roll Isola

Electronic adhesive tape, 9 x 0.056 mm, polyester, yellow, 66 m, 51587F17 9MM/66M

Order No.: 13L7350
EAN: 4099891435271
MPN:
51587F17 9MM/66M
Series: 51587
Von Roll Isola
51587F17 9MM/66M Von Roll Isola Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
7.6041 € *
Available: 15 pcs.
Leadtime: 2 Weeks **
Total Price:
7.60 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6041 €
10 pcs.
6.6997 €
50 pcs.
6.2356 €
150 pcs.
5.9619 €
500 pcs.
5.6644 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrician's adhesive tape, type von Roll Isola 51587-.

Polyester foil with hot-hardening rubber adhesive. UL-listed. Resistant to chemicals and solvents. Excellent electrical insulation properties. Used for different applications, e.g. core insulation and insulation between layers, taping the beginnings and ends of coils, as termination bandage for protecting the outer coil layer, insulation of solder points and supply leads

Technical specifications
Version electronics adhesive tape
Width 9 mm
Thickness 0.056 mm
Colour yellow
Adhesive cement natural rubber
Length 66 m
Material polyester
max. operating temperature 130 °C
Logistics
Country of origin US
Customs tariff number 39191012
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes